1-1879073-2

Heilind Number:AMP1-1879073-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879073-2
ECAD Model:
3D Model

Description:

THS10 1R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879073-2
Power Rating:10 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879073-2

Detailed Description

Enhance your power circuitry with the THS10 1R8 5% Power Resistor, delivering a reliable 10W performance. Featuring a durable wirewound element, this resistor offers a low 1.8 Ω resistance and is designed for easy installation with solder lug terminations. With a rated voltage of 160V DC, it ensures stable operation in various applications. Measuring 30 x 17 x 9 mm, this chassis mount resistor is compact yet powerful, making it an essential component in your electronic projects. Compliant with RoHS regulations, it guarantees environmentally friendly production. Upgrade your system with this high-quality resistor for optimal performance and longevity.