| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879073-6 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879073-6 |
1-1879073-6
| Heilind Number: | AMP1-1879073-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879073-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power system with the THS10 3R3 5% Power Resistor. With a robust power rating of 10W and a resistance of 3.3Ω, this wirewound resistor is designed for high-performance applications. Its solder lug termination type ensures secure connectivity, while its compact dimensions of 30 x 17 x 9mm make it easy to integrate into your setup. Operating at a rated voltage of 160V DC, this resistor is reliable and efficient. With RoHS compliance, you can trust in its environmental responsibility. Perfect for chassis mounting, this resistor is a valuable addition to your electronic components collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


