1-1879073-7

Heilind Number:AMP1-1879073-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879073-7
ECAD Model:
3D Model

Description:

THS10 3R9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879073-7
Power Rating:10 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879073-7

Detailed Description

Enhance your electronic circuitry with the THS10 3R9 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 10 W and a tolerance of 5%, this wirewound resistor offers precise and reliable resistance of 3.9 Ω at a rated voltage of 160 V DC. Its solder lug termination type ensures secure and efficient connection, while its compact dimensions of 30 x 17 x 9 mm make it ideal for chassis mounting. RoHS compliant and supplied by a trusted manufacturer, this resistor is a essential for any project requiring durable and accurate power regulation. Elevate your design with the Chassis Mount Resistor.