| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879073-8 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879073-8 |
1-1879073-8
| Heilind Number: | AMP1-1879073-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879073-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuits with the THS10 4R7 5% Chassis Mount Resistor. With a power rating of 10W and a resistance of 4.7Ω, this wirewound element ensures efficient performance in demanding environments. Its solder lug termination type offers secure connectivity, while its compact dimensions of 30 x 17 x 9mm make it suitable for various applications. Rated for 160V DC, this RoHS-compliant resistor guarantees reliable operation. Trust in its high-quality construction to deliver consistent and stable power management in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


