1-1879074-0

Heilind Number:AMP1-1879074-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879074-0
ECAD Model:
3D Model

Description:

THS15 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879074-0
Power Rating:15 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879074-0

Detailed Description

Enhance the performance of your electronic devices with the THS15 2R2 5% Power Resistor. This robust component delivers a power rating of 15 W, ensuring reliable operation even under high demands. Featuring a wirewound element and solder lug termination, it guarantees secure connectivity and efficient heat dissipation. With a resistance of 2.2 Ω and a rated voltage of 265 V DC, it meets the stringent requirements of industrial applications. The compact dimensions of 36.5 x 21 x 11 mm make it suitable for chassis mounting, offering versatility in installation. Compliant with RoHS regulations, this resistor is not only performance-driven but also environmentally friendly. Trust in its quality and durability for your electronic projects.