1-1879074-1

Heilind Number:AMP1-1879074-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879074-1
ECAD Model:
3D Model

Description:

THS15 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879074-1
Power Rating:15 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879074-1

Detailed Description

Enhance your power circuitry with the THS15 3R3 5% Chassis Mount Resistor, a reliable and high-performing component for your electronic projects. This wirewound resistor boasts a power rating of 15W and a resistance of 3.3Ω, making it ideal for handling heavy loads. With a rated voltage of 265V DC, it ensures stable operation even in demanding environments. The solder lug termination type offers easy and secure installation, while its compact dimensions of 36.5 x 21 x 11mm make it suitable for various applications. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your setup with this essential power resistor and experience enhanced performance and durability.