| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879074-2 |
| Power Rating: | 15 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 265 V DC |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879074-2 |
1-1879074-2
| Heilind Number: | AMP1-1879074-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879074-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power performance with the THS15 3R9 5% Wirewound Power Resistor. Designed for high-power applications, this resistor boasts a power rating of 15W and a resistance of 3.9Ω, ensuring reliable operation. With a rated voltage of 265V DC, it offers robust power handling capabilities. Featuring solder lug termination and compact dimensions of 36.5 x 21 x 11mm, it is easy to integrate into various systems. This RoHS-compliant resistor is ideal for chassis mount installations, making it a versatile and essential component for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


