1-1879074-4

Heilind Number:AMP1-1879074-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879074-4
ECAD Model:
3D Model

Description:

THS15 5R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879074-4
Power Rating:15 W
Termination Type:Solder Lug
Resistance:5 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879074-4

Detailed Description

Enhance your power systems with the THS15 5R0 5% Wirewound Power Resistor. Featuring a robust power rating of 15 W and a resistance of 5 Ω, this component is designed for reliable performance in high-demand applications. With a rated voltage of 265 V DC, it ensures efficient power management. The solder lug termination type and chassis mount design facilitate secure installation, while its compact dimensions of 36.5 x 21 x 11 mm save space in your setup. RoHS compliant and boasting a tolerance of 5%, this resistor guarantees both environmental responsibility and precision in operation. Trust in its quality for optimal performance in your projects.