1-1879074-6

Heilind Number:AMP1-1879074-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879074-6
ECAD Model:
3D Model

Description:

THS15 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879074-6
Power Rating:15 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879074-6

Detailed Description

Enhance your electronic circuits with the THS15 10R 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 15W and a resistance of 10Ω, it can handle demanding applications with ease. The wirewound element and solder lug termination ensure durability and secure connectivity. Operating at a rated voltage of 265V DC, this resistor is suitable for a wide range of projects. Measuring 36.5 x 21 x 11mm, it is compact yet powerful, making it ideal for chassis mount installations. RoHS compliant and meticulously crafted, this resistor guarantees both quality and compliance with environmental standards. Upgrade your circuitry with this essential component.