| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879075-2 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | .82 Ω |
| Rated Voltage: | 550 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879075-2 |
1-1879075-2
| Heilind Number: | AMP1-1879075-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879075-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the THS25 R82 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 25W and a resistance of .82Ω, this wirewound resistor ensures reliable operation in demanding applications. Its solder lug termination type and chassis mount design facilitate easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the durability and precision of this resistor for your power management needs. Elevate your electronic projects with the THS25 R82.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


