1-1879075-3

Heilind Number:AMP1-1879075-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879075-3
ECAD Model:
3D Model

Description:

THS25 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879075-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879075-3

Detailed Description

Enhance your power circuitry with the THS25, a robust wirewound power resistor designed for high-performance applications. With a power rating of 25 W and a resistance of 1 Ω at a rated voltage of 550 V DC, this resistor ensures reliable operation even in demanding environments. Featuring solder lug termination, it offers secure connectivity and easy installation. The compact dimensions of 51 x 28 x 15 mm make it suitable for chassis mounting, while its 5% tolerance guarantees precise performance. With RoHS compliance, you can trust in the quality and sustainability of this essential component for your electronic projects. Elevate your designs with the THS25 power resistor.