1-1879075-5

Heilind Number:AMP1-1879075-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879075-5
ECAD Model:
3D Model

Description:

THS25 2R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879075-5
Power Rating:25 W
Termination Type:Solder Lug
Resistance:2 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879075-5

Detailed Description

Enhance your electronic projects with the THS25 2R0 5% Power Resistor, a high-performance component designed for durability and efficiency. With a power rating of 25W and a resistance of 2 ohms, this wirewound resistor is suitable for demanding applications. Its solder lug termination type ensures secure connectivity, while its compact dimensions of 51 x 28 x 15mm make it ideal for chassis mounting. Operating at a rated voltage of 550V DC, this resistor offers reliable performance in various circuits. RoHS compliant and crafted with quality in mind, it is a versatile and essential component for any engineer or hobbyist. Elevate your projects with the power and precision of the THS25 resistor.