| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879075-6 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 550 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879075-6 |
1-1879075-6
| Heilind Number: | AMP1-1879075-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879075-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the THS25 2R2 5% Wirewound Power Resistor. Featuring a durable solder lug termination, this robust component offers a resistance of 2.2 Ω and a high power rating of 25 W, making it ideal for demanding applications. With a rated voltage of 550 V DC and RoHS compliance, it ensures both performance and environmental responsibility. The compact dimensions of 51 x 28 x 15 mm, along with its chassis mount design, enable easy installation in various systems. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


