| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879075-8 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 550 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879075-8 |
1-1879075-8
| Heilind Number: | AMP1-1879075-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879075-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical circuitry with the THS25 3R3 5% Power Resistor. Boasting a robust power rating of 25W and a resistance of 3.3Ω, this wirewound element is designed for high-performance applications. With a rated voltage of 550V DC and solder lug termination, it ensures secure and efficient connectivity. Its compact dimensions of 51 x 28 x 15mm make it ideal for chassis mounting, offering versatility in various setups. This RoHS-compliant resistor, with a tolerance of 5%, guarantees precision and reliability in your projects. Elevate your power management systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


