1-1879442-4

Heilind Number:AMP1-1879442-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879442-4
ECAD Model:
3D Model

Description:

TE 60W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879442-4
Power Rating:60 W
Termination Type:Solder Lug
Resistance:12 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879442-4

Detailed Description

Enhance your electronic projects with this high-quality TE power resistor, designed for optimal performance. With a power rating of 60W and a resistance of 12 ohms, it delivers reliable and efficient operation. Featuring solder lug terminations for easy installation, it ensures a secure connection. The wirewound element and 5% tolerance guarantee precision in your circuitry. Measuring 146 x 28 x 61 mm, it's suitable for chassis mount applications. RoHS compliant, this resistor is environmentally friendly, making it a conscientious choice for your projects. Trust in its durability and effectiveness for all your power management needs.