| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879442-5 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 15 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879442-5 |
1-1879442-5
| Heilind Number: | AMP1-1879442-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879442-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our TE 60W Wirewound Power Resistor, delivering reliable performance with a resistance of 15 ohms and a tolerance of 5%. Designed for chassis mounting with solder lug terminations, this robust component measures 146 x 28 x 61 mm, perfect for industrial applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your system with this high-quality resistor for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


