| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879442-6 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 18 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879442-6 |
1-1879442-6
| Heilind Number: | AMP1-1879442-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879442-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our TE 60W Wirewound Power Resistor, offering a robust 18Ω resistance with a 5% tolerance for precise performance. Designed for easy integration, this resistor features solder lug terminations for secure mounting. Its durable construction and high power rating of 60W make it ideal for demanding applications. With dimensions of 146 x 28 x 61 mm, it fits comfortably in chassis setups. RoHS compliant, this resistor is not only efficient but environmentally friendly as well. Trust in its quality for reliable power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


