| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879442-7 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879442-7 |
1-1879442-7
| Heilind Number: | AMP1-1879442-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879442-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this robust TE 60W wirewound power resistor. With a resistance of 22 Ω and a tolerance of 5%, it offers reliable performance in demanding applications. The solder lug terminations ensure secure connectivity, while the chassis mount design allows for easy installation. RoHS compliant, this resistor is not only high-performing but also environmentally friendly. Its compact dimensions of 146 x 28 x 61 mm make it suitable for various electronic setups. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


