| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879443-0 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 5.6 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879443-0 |
1-1879443-0
| Heilind Number: | AMP1-1879443-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879443-0 |
| ECAD Model: |
Specifications
Detailed Description
Ideal for high-power applications, this TE 80W 5R6 5% Bracket Power Resistor offers reliable performance with a resistance of 5.6 Ω. Its robust wirewound element ensures durability, while the solder lug termination type allows for easy installation. With dimensions of 196 x 28 x 61 mm, this chassis mount resistor is suitable for various industrial setups. RoHS compliant and featuring a tolerance of 5%, it meets stringent environmental and quality standards. Trust in its superior power rating of 80 W for efficient and effective performance in your electronic circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


