| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879443-3 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879443-3 |
1-1879443-3
| Heilind Number: | AMP1-1879443-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879443-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust TE 80W power resistor. With a resistance of 10 Ω and a tolerance of 5%, it guarantees reliable performance in demanding environments. Featuring solder lug terminations for secure connectivity, this wirewound element is designed for chassis mounting, measuring 196 x 28 x 61 mm. RoHS compliant and sourced from a trusted supplier, it's an essential component for high-power applications. Upgrade your system with this high-quality resistor for efficient and stable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


