| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879443-4 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879443-4 |
1-1879443-4
| Heilind Number: | AMP1-1879443-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879443-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this TE 80W Wirewound Power Resistor, meticulously engineered for reliable performance. With a resistance of 12 ohms and a tolerance of 5%, it ensures precise power regulation. Designed for chassis mounting, its solder lug terminations offer secure connectivity. Measuring 196 x 28 x 61 mm, it provides a compact yet powerful solution for your electronic systems. Rest assured of its quality and environmental compliance, as it is RoHS certified. Upgrade your components with this essential power resistor for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


