1-1879443-5

Heilind Number:AMP1-1879443-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879443-5
ECAD Model:
3D Model

Description:

TE 80W 15R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879443-5
Power Rating:80 W
Termination Type:Solder Lug
Resistance:15 Ω
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879443-5

Detailed Description

Elevate your power circuitry with this TE 80W Wirewound Power Resistor, designed for precision performance. With a resistance of 15 Ω and a tolerance of 5%, it ensures stable and reliable operation in demanding applications. The solder lug termination type offers secure connectivity, while the robust chassis mount design guarantees easy installation. Measuring 196 x 28 x 61 mm, this resistor is compact yet powerful, making it ideal for space-constrained setups. RoHS compliant and crafted with quality in mind, it's a must-have component for any project requiring high-performance power management.