| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879443-7 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879443-7 |
1-1879443-7
| Heilind Number: | AMP1-1879443-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879443-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable power distribution with this TE Bracket Power Resistor, featuring a robust 80W power rating and a precise 22Ω resistance with a tolerance of 5%. Designed for chassis mounting, it ensures secure installation with solder lug terminations. Measuring 196 x 28 x 61 mm, this wirewound resistor is ideal for industrial applications. RoHS compliant for environmentally conscious operations, it guarantees high performance and durability in power distribution systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


