1-1879445-1

Heilind Number:AMP1-1879445-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879445-1
ECAD Model:
3D Model

Description:

TE 120W 6R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879445-1
Power Rating:120 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879445-1

Detailed Description

Enhance your power system with this TE 120W wirewound power resistor, a reliable component for demanding applications. Featuring a resistance of 6.8 Ω with a tight tolerance of 5%, it ensures precise performance. The solder lug termination type facilitates easy installation, while the sturdy chassis mount design guarantees secure placement. With a power rating of 120 W, this resistor is designed to handle high-power loads efficiently. Measuring 226 x 28 x 61 mm, it offers a compact yet robust solution for your circuit. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your setup with this quality resistor and experience enhanced power management in your projects.