| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879445-3 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879445-3 |
1-1879445-3
| Heilind Number: | AMP1-1879445-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879445-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TE 120W Power Resistor. Featuring a resistance of 10 Ω with a 5% tolerance, this wirewound element ensures reliable performance. Its solder lug termination type and 2 terminals make installation a breeze. With a power rating of 120W, this resistor is ideal for high-power applications. Measuring 226 x 28 x 61 mm, it's designed for chassis mounting. Rest assured of its quality as it is RoHS compliant. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


