| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879445-4 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879445-4 |
1-1879445-4
| Heilind Number: | AMP1-1879445-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879445-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust TE 120W resistor. Boasting a resistance of 12 ohms with a tight 5% tolerance, it ensures precise performance. Designed for chassis mounting, this wirewound element features solder lug terminations for easy installation. Its durable construction and compliance with RoHS standards guarantee both reliability and environmental responsibility. Elevate your power system with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


