1-1879445-6

Heilind Number:AMP1-1879445-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879445-6
ECAD Model:
3D Model

Description:

TE 120W 18R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879445-6
Power Rating:120 W
Termination Type:Solder Lug
Resistance:18 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879445-6

Detailed Description

Enhance your power circuit with this TE 120W Chassis Mount Resistor, designed for optimal performance in demanding environments. With a resistance of 18 ohms and a tolerance of 5%, it ensures precise power regulation. The wirewound element construction guarantees durability and reliability, while the solder lug termination offers easy installation. Measuring 226 x 28 x 61 mm, this resistor is compact yet powerful, making it ideal for various industrial applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power system with this high-quality component from our trusted supplier.