1-1879445-7

Heilind Number:AMP1-1879445-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879445-7
ECAD Model:
3D Model

Description:

TE 120W 22R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879445-7
Power Rating:120 W
Termination Type:Solder Lug
Resistance:22 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879445-7

Detailed Description

Elevate your power systems with this high-performance TE 120W resistor, designed for maximum efficiency in demanding applications. With a resistance of 22 Ω and a tolerance of 5%, it delivers reliable and precise performance. Featuring solder lug terminations for secure connectivity, this wirewound element ensures easy installation. Its robust construction and chassis mount design make it ideal for industrial environments. RoHS compliant and measuring 226 x 28 x 61 mm, it offers a compact yet powerful solution for your power management needs. Trust in the quality and durability of this resistor for optimal performance in your projects.