1-1879445-9

Heilind Number:AMP1-1879445-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879445-9
ECAD Model:
3D Model

Description:

TE 120W 33R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879445-9
Power Rating:120 W
Termination Type:Solder Lug
Resistance:33 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879445-9

Detailed Description

Enhance your power circuitry with the TE 120W 33Ω 5% Bracket Power Resistor, a reliable solution for high-performance applications. Featuring a durable wirewound element, it ensures efficient power dissipation with a power rating of 120W. The solder lug termination type offers easy installation, while the chassis mount design guarantees secure attachment. With dimensions of 226 x 28 x 61 mm, this resistor is compact yet powerful, making it ideal for space-constrained environments. Rest assured of its quality and compliance with RoHS standards, providing peace of mind for environmentally conscious projects. Upgrade your setup with this essential component for optimal performance and reliability.