| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879446-4 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879446-4 |
1-1879446-4
| Heilind Number: | AMP1-1879446-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879446-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution efficiency with this robust TE 150W wirewound power resistor. Featuring a low resistance of 12Ω with a tight tolerance of 5%, it ensures reliable performance in demanding applications. Designed for chassis mounting, it offers convenient solder lug terminations for secure connectivity. Measuring 239 x 40 x 81 mm, this high-quality resistor is RoHS compliant, aligning with environmental standards. Ideal for industrial settings, it's a dependable solution for managing power in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


