1-1879446-9

Heilind Number:AMP1-1879446-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879446-9
ECAD Model:
3D Model

Description:

TE 150W 33R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879446-9
Power Rating:150 W
Termination Type:Solder Lug
Resistance:33 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879446-9

Detailed Description

Enhance your power circuitry with this high-performance TE 150W resistor, designed for optimal conductivity and durability. Featuring a low 33Ω resistance and a 5% tolerance level, it ensures precise and efficient power distribution. Measuring 239 x 40 x 81 mm, with solder lug terminations for easy installation, it's perfect for chassis mounting applications. Made with wirewound technology, it guarantees reliable operation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your power system with this essential component for seamless performance.