| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879447-6 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 18 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879447-6 |
1-1879447-6
| Heilind Number: | AMP1-1879447-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879447-6 |
| ECAD Model: |
Specifications
Detailed Description
Harness the power of TE with this robust 200W resistor, designed for high-performance applications. With a resistance of 18Ω and a tolerance of 5%, it delivers precise and reliable performance. The wirewound element ensures durability, while the solder lug termination offers easy installation. Measuring at 239 x 40 x 81 mm, this chassis mount resistor is ideal for industrial use. RoHS compliant and meticulously crafted, it guarantees quality and compliance. Upgrade your power systems with this essential component for optimal efficiency and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


