| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879447-7 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879447-7 |
1-1879447-7
| Heilind Number: | AMP1-1879447-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879447-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with this high-performance TE 200W resistor, designed for robust and efficient operation. With a resistance of 22 ohms and a tolerance of 5%, it offers reliable and precise performance. Featuring solder lug termination and wirewound element type, it ensures easy and secure installation. The sturdy chassis mount design measures 239 x 40 x 81 mm, making it suitable for a variety of applications. RoHS compliant and sourced from a trusted supplier, this power resistor is a must-have component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


