1-1879449-1

Heilind Number:AMP1-1879449-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-1
ECAD Model:
3D Model

Description:

TE 400W 6R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-1
Power Rating:400 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-1

Detailed Description

Enhance power circuit performance with this robust TE 400W power resistor. Featuring a wirewound element and a 6.8 Ω resistance with a 5% tolerance, it ensures reliable operation even in demanding applications. The solder lug termination type offers secure connectivity, while the chassis mount design facilitates easy installation. With dimensions of 326 x 40 x 81 mm, this resistor is both compact and powerful, making it a valuable component for various electronic projects. Rest assured, it complies with RoHS standards, demonstrating our commitment to environmental responsibility. Elevate your power management systems with this high-quality resistor.