1-1879449-4

Heilind Number:AMP1-1879449-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-4
ECAD Model:
3D Model

Description:

TE 400W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-4
Power Rating:400 W
Termination Type:Solder Lug
Resistance:12 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-4

Detailed Description

Enhance your power circuitry with this robust TE 400W wirewound power resistor. With a resistance of 12Ω and a tolerance of 5%, it delivers reliable performance in demanding applications. Designed for chassis mounting, it features solder lug terminations for secure installation. Measuring 326 x 40 x 81 mm, this resistor provides ample power handling capability while maintaining a compact profile. Rest assured of its quality, as it is RoHS compliant. Perfect for industrial and electronic projects requiring high-power dissipation, this resistor is a valuable addition to your component arsenal.