1-1879449-6

Heilind Number:AMP1-1879449-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-6
ECAD Model:
3D Model

Description:

TE 400W 18R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-6
Power Rating:400 W
Termination Type:Solder Lug
Resistance:18 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-6

Detailed Description

Enhance your power system with this high-performance TE 400W resistor. With a resistance of 18 ohms and a tolerance of 5%, it guarantees precise and reliable operation. Designed for chassis mounting, it features solder lug terminations for easy installation. Its wirewound element ensures durability, while its 2500V rated voltage capability makes it ideal for demanding applications. Measuring 326 x 40 x 81 mm, it offers a compact yet powerful solution. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your setup with this essential component for exceptional performance.