| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879449-7 |
| Power Rating: | 400 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 326 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879449-7 |
1-1879449-7
| Heilind Number: | AMP1-1879449-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879449-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this TE 400W wirewound power resistor, featuring a 22Ω resistance with a 5% tolerance for precise performance. Built for durability, it boasts a 2500V rated voltage and solder lug termination for secure connections. Its chassis mount design, measuring 326 x 40 x 81 mm, ensures easy installation in various applications. RoHS compliant, this resistor is not only efficient but also environmentally friendly, making it a reliable choice for your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


