1-1879449-8

Heilind Number:AMP1-1879449-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879449-8
ECAD Model:
3D Model

Description:

TE 400W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879449-8
Power Rating:400 W
Termination Type:Solder Lug
Resistance:27 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879449-8

Detailed Description

Enhance your power supply systems with this high-performance TE 400W resistor. Designed for chassis mounting, it boasts a robust wirewound element that ensures reliable operation. With a resistance of 27 ohms and a tolerance of 5%, it provides precise control over voltage regulation. The solder lug termination type offers easy installation, while its 2500V rated voltage guarantees safe and efficient usage. Measuring 326 x 40 x 81 mm, it's a compact yet powerful solution for various industrial applications. RoHS compliant, this resistor aligns with environmental standards, making it a sustainable choice for your projects. Upgrade your power management setup with this top-quality component.