1-1879450-0

Heilind Number:AMP1-1879450-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879450-0
ECAD Model:
3D Model

Description:

TE 500W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879450-0
Power Rating:500 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879450-0

Detailed Description

Experience high-performance power regulation with our TE 500W 5R6 5% Bracket Power Resistor. Designed for precise and efficient power management, this wirewound resistor guarantees reliable operation in demanding environments. With a resistance of 5.6 Ω and a power rating of 500 W, it ensures stable performance under heavy loads. Featuring solder lug termination, installation is quick and easy. The robust chassis mount design, measuring 360 x 50 x 101 mm, provides secure attachment for industrial applications. Rest assured, this RoHS-compliant resistor meets international standards for environmental responsibility. Elevate your power control systems with this essential component.