| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879450-5 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 15 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879450-5 |
1-1879450-5
| Heilind Number: | AMP1-1879450-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879450-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with this robust TE 500W resistor, designed for high-performance applications. With a resistance of 15Ω and a tolerance of 5%, it ensures precise and reliable operation. The wirewound element, rated for 2500V, guarantees durability even in demanding environments. Featuring solder lug terminations for secure connectivity, this chassis mount resistor measures 360 x 50 x 101 mm in size. RoHS compliant and supplied with a bracket for easy installation, it's a must-have component for power systems that prioritize efficiency and quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


