TE500B22RJ

Heilind Number:AMP1-1879450-7
Manufacturer:TE Connectivity
Manufacturer Number:TE500B22RJ
ECAD Model:
3D Model

Description:

TE 500W 22R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE500B22RJ
Power Rating:500 W
Termination Type:Solder Lug
Resistance:22 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879450-7

Detailed Description

Experience powerful performance with our TE 500W resistor, engineered for demanding applications. This robust wirewound power resistor boasts a resistance of 22 Ω with a 5% tolerance, ensuring precision in voltage regulation. With a rated voltage of 2500 V, it offers reliable operation even in high-voltage environments. The solder lug termination type provides secure connectivity, while the chassis mount design allows for easy installation. Measuring 360 x 50 x 101 mm, this resistor is compact yet efficient, making it ideal for space-constrained setups. Trust in its RoHS compliance for environmentally friendly usage. Elevate your power management solutions with this high-performance TE resistor.