1-1879450-8

Heilind Number:AMP1-1879450-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879450-8
ECAD Model:
3D Model

Description:

TE 500W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879450-8
Power Rating:500 W
Termination Type:Solder Lug
Resistance:27 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879450-8

Detailed Description

Enhance your power circuitry with this TE 500W wirewound power resistor, delivering a reliable 27Ω resistance with a 5% tolerance. Designed for robust performance, it features solder lug termination for secure connectivity, while boasting a high-rated voltage of 2500V. Measuring 360 x 50 x 101 mm, this chassis mount resistor is ideal for various applications, ensuring efficient power distribution. With RoHS compliance, it guarantees environmentally friendly usage, making it a sustainable choice for your projects. Elevate your electronic setups with this high-quality component from our Chassis Mount Resistors collection.