| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879450-9 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 33 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879450-9 |
1-1879450-9
| Heilind Number: | AMP1-1879450-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879450-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 500W Wirewound Power Resistor. Designed for robust performance, this resistor offers a resistance of 33Ω with a 5% tolerance, ensuring precise operation. The solder lug termination allows for secure connectivity, while the 2500V rated voltage and chassis mount bracket provide versatile installation options. Measuring 360 x 50 x 101 mm, it's a compact yet powerful solution for your industrial needs. With RoHS compliance, you can trust in its environmental responsibility. Elevate your power management with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


