1-1879451-2

Heilind Number:AMP1-1879451-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879451-2
ECAD Model:
3D Model

Description:

TE 600W 8R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879451-2
Power Rating:600 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879451-2

Detailed Description

Enhance your power circuits with this robust TE 600W wirewound power resistor. With a resistance of 8.2 Ω and a tolerance of 5%, it ensures reliable performance in demanding environments. Featuring solder lug terminations for secure connectivity, this resistor is designed for easy chassis mounting. At 389 x 40 x 81 mm, it offers ample power handling capacity while meeting RoHS compliance standards. Ideal for industrial applications, this high-quality component guarantees efficient and precise power regulation. Elevate your electronic systems with the unparalleled durability and performance of this TE power resistor.