| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879451-3 |
| Power Rating: | 600 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Dimensions: | 389 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879451-3 |
1-1879451-3
| Heilind Number: | AMP1-1879451-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879451-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance TE 600W resistor. With a resistance of 10 ohms and a tolerance of 5%, it ensures precise and reliable operation. The wirewound element guarantees durability and efficiency, while the solder lug termination offers easy installation. Measuring at 389 x 40 x 81 mm, this chassis mount resistor is suitable for a wide range of applications. RoHS compliant and with a power rating of 600 W, it meets stringent quality and safety standards. Upgrade your system with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


