| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879451-7 |
| Power Rating: | 600 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 389 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879451-7 |
1-1879451-7
| Heilind Number: | AMP1-1879451-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879451-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic systems with our TE 600W power resistor. Designed for optimal power dissipation, this wirewound resistor offers a resistance of 22 Ω with a 5% tolerance. The solder lug termination ensures secure connectivity, while the robust chassis mount design guarantees long-lasting durability. Operating at a rated voltage of 2500 V, it's perfect for high-power applications. RoHS compliant and precision-engineered, this resistor is a reliable choice for demanding industrial environments. Upgrade your setup with the best-in-class power management solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


