1-1879451-9

Heilind Number:AMP1-1879451-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879451-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TE 600W 33R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879451-9
Power Rating:600 W
Termination Type:Solder Lug
Resistance:33 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879451-9

Detailed Description

Enhance your electronic applications with the TE 600W 33R 5% Bracket Power Resistor. Designed for optimal performance, this wirewound resistor offers a power rating of 600W and a resistance of 33Ω, ensuring reliable operation. With solder lug termination, installation is a breeze, while its 2500V rated voltage provides robust protection. Measuring 389 x 40 x 81 mm, it's perfect for chassis mounting. RoHS compliant and crafted by leading supplier Chassis Mount Resistors, this component guarantees quality and compliance. Upgrade your systems with this essential power resistor.