TE1000B8R2J

Heilind Number:AMP1-1879453-2
Manufacturer:TE Connectivity
Manufacturer Number:TE1000B8R2J
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TE 1000W 8R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1000B8R2J
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879453-2

Detailed Description

Enhance your power circuitry with our TE 1000W 8R2 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor offers a resistance of 8.2 Ω and a power rating of 1000 W, ensuring reliable operation even in demanding environments. With a rated voltage of 2500 V and solder lug termination, it provides secure connectivity and efficient power dissipation. Its compact dimensions of 350 x 60 x 119 mm make it suitable for chassis mounting, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this component for robust and precise resistance in your electronic systems.