| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1000B10RJ |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879453-3 |
TE1000B10RJ
| Heilind Number: | AMP1-1879453-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE1000B10RJ |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power performance with our TE 1000W power resistor. Designed for robust applications, this wirewound resistor features a low 10 Ω resistance with a 5% tolerance, ensuring precise operation. With a high 2500 V rated voltage and solder lug termination, it guarantees secure connectivity. Its durable chassis mount design, measuring 350 x 60 x 119 mm, includes a sturdy bracket for easy installation. RoHS compliant and meticulously crafted, this resistor is a trusted solution for demanding power systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


