| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879453-6 |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 18 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879453-6 |
1-1879453-6
| Heilind Number: | AMP1-1879453-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879453-6 |
| ECAD Model: |
Specifications
Detailed Description
Improve the performance of your power circuits with this TE wirewound power resistor. With a power rating of 1000W and a resistance of 18 Ω at 5% tolerance, it ensures reliable operation in demanding environments. Featuring solder lug terminations and designed for chassis mounting, it offers easy integration into your systems. RoHS compliant and rated for 2500V, this resistor guarantees safety and compliance with environmental regulations. Upgrade your setup with this high-quality component for enhanced power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


